PHOENIX CONTACT1803701Blocs de raccordement de terminaux
Conn Terminal Block F 15 POS 3.81mm Screw RA Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 15 | |
| 3.81 | |
| 1 | |
| 15 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 10.586 | |
| 54.13 | |
| 16.1 | |
| 11.1 | |
| Green | |
| Cable Mount |
This 1803701 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 15 contacts that are plated with tin. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. It has a female type gender. This device has a maximum current rating of 8 A. 1803701 is housed in polyamide. This product is 54.13 mm long, 11.1 mm tall and 16.1 mm deep. It uses the screw termination method. Its wire is 16-28 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

