PHOENIX CONTACT1803468Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 6 POS 3.81mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 11000000 | |
| 1.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.9 | |
| 24.25 | |
| 7.25 | |
| 9.2 | |
| 3.4 | |
| Through Hole |
As an added safety precaution, the shrouded 1803468 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 160 V@IEC|300V@UL. This is a 1-row connector. It has a header type gender. Its pitch is 3.81 mm. It has a straight body orientation. This device has a maximum current rating of 8 A. This product is 24.25 mm long, 9.2 mm tall and 7.25 mm deep. 1803468 is housed in green polybutylene terephthalate. It uses the solder termination method.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

