Switchcraft17982-5SG-300Connecteur circulaire
Conn Circular SKT 5 POS Solder ST Panel Mount 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Panel Mount | |
| Straight | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Solder | |
| 24-26 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic | |
| Black | |
| 4 | |
| 600VDC|600VAC | |
| -40 | |
| 85 | |
| IP67 | |
| 300 | |
| 15.7 | |
| 18.2 |
Make a solid connection with this micro-c 17982-5SG-300 connector from Switchcraft. It has a straight body orientation. This socket type connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 15.7 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

