PHOENIX CONTACT1792838Blocs de raccordement de terminaux

Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 12A Cardboard

Create a bridge between two sides of a circuit by implementing this 1792838 PCB terminal block from Phoenix Contact. This F connector has 10 contacts that are plated with tin. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 320 V. It has a straight body orientation. Its pitch is 5.08 mm. 1792838 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 50.8 mm long, 26 mm tall and 12.6 mm deep. It uses the screw termination method. Its wire is 12-24 AWG.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    18 semaines
    • Price: $9.098
    1. 50+$9.098
    2. 100+$8.841

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.