PHOENIX CONTACT1792685Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 2.1 | |
| -40 | |
| 105 | |
| 25 | |
| 4.5 | |
| 50.8 | |
| 12 | |
| 8.6 | |
| 2.6 | |
| Through Hole |
Mount this shrouded 1792685 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 8 contacts that are plated with tin. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 12 A. 1792685 is housed in black liquid crystal polymer. It uses the solder termination method. This product is 50.8 mm long, 8.6 mm tall and 12 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

