PHOENIX CONTACT1792663Blocs de raccordement de terminaux

Conn Terminal Block F 16 POS 5mm Screw ST Cable Mount 12A Cardboard

Joining multiple circuits is easy with this 1792663 PCB terminal block from Phoenix Contact. This F connector has 16 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a female type gender. Its pitch is 5 mm. It has a straight body orientation. This is a 1-row connector. 1792663 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 80 mm long, 26 mm tall and 12.6 mm deep. It uses the screw termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    13 semaines
    • Price: $14.15
    1. 50+$14.15

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.