PHOENIX CONTACT1792618Blocs de raccordement de terminaux
Conn Terminal Block F 11 POS 5mm Screw ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 11 | |
| 5 | |
| 1 | |
| 11 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 21.983 | |
| 55 | |
| 12.6 | |
| 26 | |
| Green | |
| Cable Mount |
Say goodbye to wires becoming undone by using this 1792618 PCB terminal block developed by Phoenix Contact. This F connector has 11 contacts that are plated with tin. Its pitch is 5 mm. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 320 V. It has a straight body orientation. This device has a maximum current rating of 12 A. 1792618 is housed in polyamide. This product is 55 mm long, 26 mm tall and 12.6 mm deep. It uses the screw termination method. Its wire is 12-24 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

