PHOENIX CONTACT1792443Blocs de raccordement de terminaux
Conn Terminal Block F 22 POS 5.08mm Screw ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 22 | |
| 5.08 | |
| 1 | |
| 22 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 45.282 | |
| 111.76 | |
| 12.5 | |
| 26 | |
| Green | |
| Cable Mount |
This 1792443 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 22 contacts that are plated with tin. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This is a 1-row connector. This device has a maximum current rating of 12 A. 1792443 is housed in polyamide. It uses the screw termination method. This product is 111.76 mm long, 26 mm tall and 12.5 mm deep. Its wire is 12-24 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

