PHOENIX CONTACT1792090Blocs de raccordement de terminaux

Conn Terminal Block F 10 POS 5mm Screw ST Cable Mount 12A Cardboard

Need to ensure strong connections between circuits? This 1792090 PCB terminal block from Phoenix Contact will do just that! This F connector has 10 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 320 V. Its pitch is 5 mm. It has a straight body orientation. It has a female type gender. 1792090 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. This product is 50 mm long, 26 mm tall and 12.6 mm deep. Its wire is 12-24 AWG.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    18 semaines
    • Price: $9.098
    1. 50+$9.098
    2. 100+$8.841

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.