PHOENIX CONTACT1790551Blocs de raccordement de terminaux

Conn Terminal Block F 18 POS 3.5mm Push-In Spring ST Cable Mount 8A

When you implement this 1790551 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has 18 F contacts. Its pitch is 3.5 mm. It has a straight body orientation. This is a 2-row connector. It has a female type gender. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. 1790551 is housed in polyamide. This product is 38.5 mm long, 13.25 mm tall and 27.75 mm deep. Its wire is 16-24 AWG.

Import TariffMay apply to this part

30 pièces: Livraison en 2 jours

    Total$12.00Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2427+
      Manufacturer Lead Time:
      2 semaines
      Country Of origin:
      Allemagne
      • In Stock: 30 pièces
      • Price: $12.00

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.