PHOENIX CONTACT1790483Blocs de raccordement de terminaux
Conn PC Terminal Block F 4 POS 3.5mm Push-In Spring ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 4 | |
| 3.5 | |
| 2 | |
| 4 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 3.326 | |
| 14 | |
| 27.75 | |
| 13.25 | |
| Green | |
| Cable Mount |
Get the best connections between your circuits with this 1790483 PCB terminal block from Phoenix Contact. This F connector has 4 F contacts. It has a straight body orientation. It has a female type gender. Its pitch is 3.5 mm. This is a 2-row connector. It has a maximum voltage rating of 160 V. 1790483 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 16-24 AWG. This product is 14 mm long, 13.25 mm tall and 27.75 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

