PHOENIX CONTACT1788619Blocs de raccordement de terminaux
Conn Base Strip M 10 POS 5.08mm Screw ST Panel Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Base Strip | |
| M | |
| 10 | |
| 5.08 | |
| 1 | |
| 10 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| 20.703 | |
| 62.12 | |
| 20.4 | |
| 17.3 | |
| Green | |
| Panel Mount |
This 1788619 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This HDR connector has 10 HDR contacts. It has a header type gender. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 12 A. 1788619 is housed in polyamide. It uses the screw termination method. This product is 62.12 mm long, 17.3 mm tall and 20.4 mm deep. Its wire is 12-24 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

