PHOENIX CONTACT1788130Blocs de raccordement de terminaux

Conn Terminal Block M 4 POS 5.08mm Screw U Style T DIN Rail Cardboard

Mount this shrouded 1788130 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 4 contacts that are plated with tin. It has a header type gender. Its pitch is 5.08 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. This product is 21.84 mm long, 42.5 mm tall and 40.5 mm deep. It uses the screw termination method. 1788130 is housed in green polyamide.

Import TariffMay apply to this part

12 pièces: Prêt à être expédié le lendemain

    Total$7.61Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2134+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Allemagne
      • In Stock: 12 pièces
      • Price: $7.605

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.