PHOENIX CONTACT1786378Blocs de raccordement de terminaux
Conn Terminal Block M 22 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 22 | |
| 5.08 | |
| 1 | |
| 22 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 113.26 | |
| 19.2 | |
| 15 | |
| Green | |
| Cable Mount |
Connect test equipment together with other components by using this 1786378 PCB terminal block from Phoenix Contact. This M connector has 22 contacts that are plated with tin. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a right angle body orientation. This is a 1-row connector. It has a male type gender. This device has a maximum current rating of 12 A. 1786378 is housed in polyamide. It uses the screw termination method. Its wire is 12-24 AWG. This product is 113.26 mm long, 15 mm tall and 19.2 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

