PHOENIX CONTACT1786242Blocs de raccordement de terminaux
Conn Terminal Block M 9 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 9 | |
| 5.08 | |
| 1 | |
| 9 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 47.22 | |
| 19.2 | |
| 15 | |
| Green | |
| Cable Mount |
Need to ensure strong connections between circuits? This 1786242 PCB terminal block from Phoenix Contact will do just that! This M connector has 9 contacts that are plated with tin. This is a 1-row connector. It has a male type gender. Its pitch is 5.08 mm. It has a right angle body orientation. It has a maximum voltage rating of 320 V. 1786242 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. This product is 47.22 mm long, 19.2 mm tall and 15 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

