PHOENIX CONTACT1786239Blocs de raccordement de terminaux
Conn Terminal Block M 8 POS 5.08mm Screw RA Cable Mount 12A Cardboard
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Terminal Block | |
M | |
8 | |
5.08 | |
1 | |
8 | |
Screw | |
Right Angle | |
12 | |
320V | |
5 | |
-40 | |
100 | |
Cardboard | |
42.14 | |
19.2 | |
15 | |
Green | |
Cable Mount |
Phoenix Contact's 1786239 PCB terminal block will ensure strong connections between circuits. This M connector has 8 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a male type gender. It has a right angle body orientation. This is a 1-row connector. Its pitch is 5.08 mm. 1786239 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 42.14 mm long, 15 mm tall and 19.2 mm deep. Its wire is 12-24 AWG. It uses the screw termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.