PHOENIX CONTACT1779741Blocs de raccordement de terminaux
Conn Terminal Block F 12 POS 5mm Screw ST Panel Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 12 | |
| 5 | |
| 1 | |
| 12 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| 36 | |
| 69.8 | |
| 27.2 | |
| 15 | |
| Green | |
| Panel Mount |
This 1779741 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 12 contacts that are plated with tin. This is a 1-row connector. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 320 V. Its pitch is 5 mm. 1779741 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. This product is 69.8 mm long, 15 mm tall and 27.2 mm deep. Its wire is 12-24 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

