PHOENIX CONTACT1778793Embases de raccordement et réceptacles PCB

Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder RA Side Entry SMD T/R

This shrouded 1778793 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 5 contacts that are plated with tin. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 160 V. It has a header type gender. Its pitch is 2.5 mm. This device has a maximum current rating of 6 A. It uses the solder termination method. This product is 18.1 mm long, 5 mm tall and 7.5 mm deep. 1778793 is housed in black liquid crystal polymer.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 600 Minimum 600
  • Manufacturer Lead Time:
    8 semaines
    • Price: $1.351
    1. 600+$1.351

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.