PHOENIX CONTACT1777798Blocs de raccordement de terminaux
Conn Terminal Block F 8 POS 5.08mm Screw ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 8 | |
| 5.08 | |
| 1 | |
| 8 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 50.44 | |
| 27.5 | |
| 15 | |
| Green | |
| Cable Mount |
Keep your connections strong with this 1777798 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 8 contacts that are plated with tin. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a female type gender. It has a straight body orientation. This is a 1-row connector. 1777798 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 50.44 mm long, 15 mm tall and 27.5 mm deep. It uses the screw termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

