PHOENIX CONTACT1777765Blocs de raccordement de terminaux
Conn Terminal Block F 6 POS 7.62mm Screw RA Cable Mount 32A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 6 | |
| 7.62 | |
| 1 | |
| 6 | |
| Screw | |
| Right Angle | |
| 32 | |
| 1000V | |
| 1000000 | |
| -40 | |
| 100 | |
| 25.7 | |
| 45.67 | |
| 35.5 | |
| 19.7 | |
| Green | |
| Cable Mount |
This 1777765 PCB terminal block developed by Phoenix Contact will mend different gage wires together. This F connector has 6 F contacts. It has a female type gender. This is a 1-row connector. Its pitch is 7.62 mm. It has a right angle body orientation. It has a maximum voltage rating of 1000 V. 1777765 is housed in polyamide. This device has a maximum current rating of 41 A. It uses the screw termination method. This product is 45.67 mm long, 19.7 mm tall and 35.5 mm deep. Its wire is 10-24 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

