PHOENIX CONTACT1776980Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 12 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.2 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 5.944 | |
| 70 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Phoenix Contact's shrouded 1776980 header connector. This HDR connector has 12 contacts that are plated with tin. It has a header type gender. This is a 1-row connector. Its pitch is 5 mm. It has a straight body orientation. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. It uses the solder termination method. 1776980 is housed in green polybutylene terephthalate. This product is 70 mm long, 12 mm tall and 8.6 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

