PHOENIX CONTACT1776702Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.6 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.606 | |
| 25 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded 1776702 header connector from Phoenix Contact. This HDR connector has 3 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a header type gender. It has a right angle body orientation. Its pitch is 5 mm. This is a 1-row connector. This device has a maximum current rating of 12 A. 1776702 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 25 mm long, 8.6 mm tall and 12 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

