PHOENIX CONTACT1771156Blocs de raccordement de terminaux
Conn PC Terminal Block 8 POS 2.5mm Solder ST SMD 6A T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 8 | |
| 2.5 | |
| 1 | |
| 8 | |
| Solder | |
| Straight | |
| 6 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 2.9 | |
| 25.1 | |
| 7 | |
| 9 | |
| Black | |
| Surface Mount |
Reduce safety concerns with this wire to board 1771156 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 8 HDR contacts. This is a 1-row connector. Its pitch is 2.5 mm. It has a straight body orientation. It has a maximum voltage rating of 160 V. It has a header type gender. This device has a maximum current rating of 6 A. It uses the solder termination method. 1771156 is housed in black liquid crystal polymer. This product is 25.1 mm long, 9 mm tall and 7 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

