PHOENIX CONTACT1768891Blocs de raccordement de terminaux
Conn Terminal Block F 16 POS 5mm Screw Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 16 | |
| 5 | |
| 1 | |
| 16 | |
| Screw | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| 28.983 | |
| 80 | |
| 25.6 | |
| 15.5 | |
| Green | |
| Cable Mount |
Join your electrical circuits and ensure strong connections with this 1768891 PCB terminal block from Phoenix Contact. This F connector has 16 contacts that are plated with tin. This is a 1-row connector. Its pitch is 5 mm. It has a maximum voltage rating of 320 V. It has a female type gender. This device has a maximum current rating of 12 A. 1768891 is housed in polyamide. It uses the screw termination method. Its wire is 12-24 AWG. This product is 80 mm long, 15.5 mm tall and 25.6 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

