PHOENIX CONTACT1768859Blocs de raccordement de terminaux
Conn Terminal Block F 12 POS 5mm Screw Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 12 | |
| 5 | |
| 1 | |
| 12 | |
| Screw | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| 22.123 | |
| 60 | |
| 25.5 | |
| 15.5 | |
| Green | |
| Cable Mount |
Keep your connections strong with this 1768859 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 12 contacts that are plated with tin. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 320 V. Its pitch is 5 mm. This device has a maximum current rating of 12 A. 1768859 is housed in polyamide. It uses the screw termination method. This product is 60 mm long, 15.5 mm tall and 25.5 mm deep. Its wire is 12-24 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

