50-75% de réduction

PHOENIX CONTACT1766343Embases de raccordement et réceptacles PCB

Conn Shrouded Header (4 Sides) HDR 2 POS 7.5mm Solder RA Side Entry Thru-Hole Cardboard

Mounting this shrouded 1766343 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 2 contacts that are plated with tin. This is a 1-row connector. Its pitch is 7.5 mm. It has a maximum voltage rating of 630 V. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 12 A. This product is 15 mm long, 8.6 mm tall and 12 mm deep. 1766343 is housed in green polyamide. It uses the solder termination method.

Import TariffMay apply to this part

20 pièces: Prêt à être expédié le lendemain

    Total$0.02Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1810+
      Manufacturer Lead Time:
      2 semaines
      Country Of origin:
      Allemagne
      • In Stock: 20 pièces
      • Price: $0.0215

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.