PHOENIX CONTACT1764280Blocs de raccordement de terminaux
Conn Terminal Block F 12 POS 5.08mm Screw RA 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 12 | |
| 5.08 | |
| 1 | |
| 12 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| 22.38 | |
| 60.96 | |
| 61.8 | |
| 15 | |
| Green |
Connecting one or more circuits together, this 1764280 PCB terminal block from Phoenix Contact is a must-have! This F connector has 12 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a female type gender. It has a right angle body orientation. This is a 1-row connector. Its pitch is 5.08 mm. 1764280 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 60.96 mm long and 61.8 mm. Its wire is 12-24 AWG. It uses the screw termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

