PHOENIX CONTACT1764264Blocs de raccordement de terminaux
Conn Terminal Block F 14 POS 5.08mm Screw RA Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 14 | |
| 5.08 | |
| 1 | |
| 14 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| 25.71 | |
| 39.5 | |
| 61.8 | |
| 15 | |
| Green | |
| Cable Mount |
Easily mend a cutoff point in a circuit by using this 1764264 PCB terminal block from Phoenix Contact. This F connector has 14 contacts that are plated with tin. This is a 1-row connector. It has a female type gender. Its pitch is 5.08 mm. It has a right angle body orientation. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. 1764264 is housed in polyamide. It uses the screw termination method. This product is 39.5 mm long and 61.8 mm. Its wire is 12-24 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

