PHOENIX CONTACT1762648Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4/4 Sides) HDR 32 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4/4 Sides) | |
| HDR | |
| 32 | |
| 2 | |
| Solder | |
| 5.08 | |
| Straight | |
| 10 | |
| 320V | |
| 5 | |
| 1.3 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 82.84 | |
| 28.5 | |
| 22 | |
| Through Hole |
Use this shrouded 1762648 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 32 contacts that are plated with tin. It has a straight body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 10 A. It uses the solder termination method. This product is 82.84 mm long, 22 mm tall and 28.5 mm deep. 1762648 is housed in green polyamide.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

