PHOENIX CONTACT1762004Embases de raccordement et réceptacles PCB

Conn Shrouded Header (2/2 Sides) HDR 10 POS 5.08mm Solder ST Thru-Hole

Use this shrouded 1762004 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 10 contacts that are plated with tin. Its pitch is 5.08 mm. It has a straight body orientation. It has a maximum voltage rating of 320 V. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 10 A. This product is 50.8 mm long, 22.1 mm tall and 23.7 mm deep. It uses the solder termination method. 1762004 is housed in polybutylene terephthalate.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    10 semaines
    • Price: $3.908
    1. 50+$3.908
    2. 100+$3.493

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.