PHOENIX CONTACT1759075Embases de raccordement et réceptacles PCB
Conn Shrouded Header (2 Sides) HDR 8 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.633 | |
| 45.68 | |
| 12 | |
| 8.6 | |
| Through Hole |
Easily mount this shrouded 1759075 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 8 contacts that are plated with tin. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 45.68 mm long, 8.6 mm tall and 12 mm deep. 1759075 is housed in green polybutylene terephthalate.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

