PHOENIX CONTACT1757268Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.5 | |
| 22.32 | |
| 12 | |
| 8.57 | |
| Contact Plating Thickness | ((3-5)/(1.3-3))um |
| 3.5 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this shrouded 1757268 connector from Phoenix Contact. This HDR connector has 4 contacts that are plated with tin. This is a 1-row connector. It has a header type gender. Its pitch is 5.08 mm. It has a right angle body orientation. It has a maximum voltage rating of 250 V@IEC|300V@UL. This device has a maximum current rating of 12 A. 1757268 is housed in green polyamide. This product is 22.32 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

