PHOENIX CONTACT1755635Blocs de raccordement de terminaux
Conn Terminal Block F 7 POS 5mm Screw RA Cable Mount 10A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 7 | |
| 5 | |
| 1 | |
| 7 | |
| Screw | |
| Right Angle | |
| 10 | |
| 400V | |
| 1000 | |
| -40 | |
| 100 | |
| 7.978 | |
| 35 | |
| 12.2 | |
| 13.15 | |
| Green | |
| Cable Mount |
Perfect for troubleshooting this 1755635 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 7 contacts that are plated with tin. It has a maximum voltage rating of 400 V. This is a 1-row connector. Its pitch is 5 mm. It has a right angle body orientation. It has a female type gender. 1755635 is housed in polyamide. This device has a maximum current rating of 10 A. This product is 35 mm long, 13.15 mm tall and 12.2 mm deep. It uses the screw termination method. Its wire is 12-26 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

