PHOENIX CONTACT1755516Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 2 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 0.831 | |
| 12 | |
| 8.57 | |
| 12 | |
| Contact Plating Thickness | ((3-5)/(1.3-3))um |
| 3.9 | |
| Through Hole |
This shrouded 1755516 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 2 contacts that are plated with tin. It has a header type gender. Its pitch is 5 mm. It has a maximum voltage rating of 250 V@IEC|300V@UL. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 12 A. 1755516 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 12 mm long, 12 mm tall and 8.6 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

