PHOENIX CONTACT1751480Blocs de raccordement de terminaux

Conn PC Terminal Block 3 POS 3.81mm Solder Thru-Hole 17.5A Cardboard

This pc terminal block 1751480 PCB terminal block manufactured from Phoenix Contact will connect wires together. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. This is a 1-row connector. 1751480 is housed in polyamide. This device has a maximum current rating of 9 A. It uses the solder termination method. This product is 12.93 mm long, 12 mm tall and 12 mm deep. Its wire is 16-24 AWG.

Import TariffMay apply to this part

92 pièces: Livraison en 2 jours

    Total$1.75Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2449+
      Manufacturer Lead Time:
      7 semaines
      Country Of origin:
      Allemagne
      • In Stock: 92 pièces
      • Price: $1.75

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.