PHOENIX CONTACT1751468Blocs de raccordement de terminaux
Conn PC Terminal Block 18 POS 3.5mm Solder ST Thru-Hole 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 18 | |
| 3.5 | |
| 2 | |
| 18 | |
| Solder | |
| Straight | |
| 8 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| 10.322 | |
| 33.75 | |
| 16.3 | |
| 16.2 | |
| Green | |
| Through Hole |
Keep your connections strong with this pc terminal block 1751468 PCB terminal block from Phoenix Contact utilizing clamps and screws. It has a straight body orientation. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. This is a 2-row connector. 1751468 is housed in polyamide. This device has a maximum current rating of 10 A. This product is 33.75 mm long, 16.2 mm tall and 16.3 mm deep. It uses the solder termination method. Its wire is 16-26 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

