PHOENIX CONTACT1746978Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| Cardboard | |
| 1.032 | |
| 12.16 | |
| 8.6 | |
| Through Hole |
Connect test equipment together with other components by using this 1746978 PCB terminal block from Phoenix Contact. This HDR connector has 2 contacts that are plated with tin. It has a header type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 12 A.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

