Vishay173D475X9020VCondensateur au tantale massif
Cap Tant Solid 4.7uF 20V 10% (2.79 X 7.37mm) Axial 125°C Ammo
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Solid | |
| 4.7uF | |
| 10% | |
| 20VDC | |
| 0.8 | |
| Polar | |
| 4 | |
| Axial Lead|Molded Case | |
| No | |
| Unsleeved | |
| No | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 2.79 X 7.37 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Ammo | |
| 7.37(Max) | |
| 2.79(Max) | |
| 0.51 |
Do you need a capacitor for a sample and hold circuit? Then use this 173D475X9020V solid tantalum capacitor from Vishay for its low leakage current! It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.8 μA. Its capacitance value is 4.7uF. The 173D475X9020V solid capacitor has an axial termination style. It has a tolerance of 10%. This product is 7.37(Max) mm long with a diameter of 2.79(Max) mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

