Vishay173D225X9025VWE3Condensateur au tantale massif
Cap Tant Solid 2.2uF 25V 10% (2.79 X 7.37mm) Axial 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Solid | |
| 2.2uF | |
| 10% | |
| 25VDC | |
| 0.5 | |
| Polar | |
| 3 | |
| Axial Lead|Molded Case | |
| No | |
| Unsleeved | |
| No | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 2.79 X 7.37 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.37(Max) | |
| 2.79(Max) | |
| 0.51 |
This 173D225X9025VWE3 solid tantalum capacitor from Vishay is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. Its capacitance value is 2.2uF. This product is 7.37(Max) mm long with a diameter of 2.79(Max) mm. The 173D225X9025VWE3 solid capacitor has an axial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

