PHOENIX CONTACT1738814Blocs de raccordement de terminaux
Conn PC Terminal Block F 6 POS 3.5mm Push-In Spring ST Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 6 | |
| 3.5 | |
| 2 | |
| 6 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 100 | |
| -40 | |
| 100 | |
| 3.453 | |
| 11.2 | |
| 21.9 | |
| 16 | |
| Green | |
| Cable Mount |
Connect test equipment together with other components by using this 1738814 PCB terminal block from Phoenix Contact. This F connector has 6 F contacts. This is a 2-row connector. It has a female type gender. Its pitch is 3.5 mm. It has a straight body orientation. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. 1738814 is housed in polyamide. This product is 11.2 mm long, 16 mm tall and 22.9 mm deep. Its wire is 16-24 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

