PHOENIX CONTACT1737019Embases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 2 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 250V | |
| -40 | |
| 100 | |
| Cardboard | |
| 0.3 | |
| 7 | |
| 10.5 | |
| 2.8 | |
| Through Hole |
Easily mount this unshrouded 1737019 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 2 contacts that are plated with tin. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 250 V. Its pitch is 3.5 mm. It has a right angle body orientation. This device has a maximum current rating of 8 A. It uses the solder termination method. 1737019 is housed in black polyamide. This product is 7 mm long, 2.8 mm tall and 10.5 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

