PHOENIX CONTACT1735817Blocs de raccordement de terminaux
Conn PC Terminal Block 8 POS 10mm Solder RA Thru-Hole 76A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 8 | |
| 10 | |
| 1 | |
| 8 | |
| Solder | |
| Right Angle | |
| 76 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| 39.028 | |
| 50 | |
| 29 | |
| 30 | |
| Green | |
| Through Hole |
This pc terminal block 1735817 PCB terminal block manufactured from Phoenix Contact will connect wires together. Its pitch is 10 mm. It has a right angle body orientation. This device has a maximum current rating of 76 A. It uses the solder termination method.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

