PHOENIX CONTACT1733570Blocs de raccordement de terminaux

Conn PC Terminal Block 2 POS 5.08mm Solder Thru-Hole 17.5A Cardboard

This pc terminal block 1733570 PCB terminal block developed by Phoenix Contact will mend different gage wires together. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 22 A. 1733570 is housed in polyamide. Its wire is 14-26 AWG. This product is 10.16 mm long, 15.3 mm tall and 13.4 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

150 pièces: Livraison en 2 jours

    Total$1.13Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2536+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Chine
      • In Stock: 150 pièces
      • Price: $1.128

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.