PHOENIX CONTACT1731811Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 16 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.6 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 60.2 | |
| 9.2 | |
| 7.25 | |
| Through Hole |
Mounting this wire to board 1731811 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 16 contacts that are plated with tin. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a right angle body orientation. Its pitch is 3.5 mm. It has a header type gender. This device has a maximum current rating of 8 A. 1731811 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 60.2 mm long and 9.2 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

