PHOENIX CONTACT1728323Blocs de raccordement de terminaux
Conn PC Terminal Block 6 POS 3.81mm Solder Thru-Hole 10A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 6 | |
| 3.81 | |
| 1 | |
| 6 | |
| Solder | |
| 10 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 3.31 | |
| 22.85 | |
| 10 | |
| 9.5 | |
| Green | |
| Through Hole |
Connecting one or more circuits together, this pc terminal block 1728323 PCB terminal block from Phoenix Contact is a must-have! This is a 1-row connector. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. 1728323 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 16-26 AWG. This product is 22.85 mm long, 9.5 mm tall and 10 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

