Switchcraft17281-3SG-300Connecteur circulaire
Conn Circular SKT 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Solder | |
| No | |
| Brass | |
| Gold Over Nickel | |
| 600VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 300 | |
| Bulk |
Look how much better your peripherals will perform when attaching this field installable 17281-3SG-300 connector from Switchcraft. It has a straight body orientation. This socket type connector's 3 contacts that are made out of brass and plated with gold over nickel. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

