PHOENIX CONTACT1720893Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 12 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 32 | |
| 630V | |
| 1000000 | |
| 0.5 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 28.108 | |
| 107.54 | |
| 29.25 | |
| 14.29 | |
| Through Hole |
Look no further than the wire to board 1720893 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 12 contacts that are plated with tin. This is a 1-row connector. It has a header type gender. Its pitch is 7.62 mm. It has a right angle body orientation. It has a maximum voltage rating of 630 V. This device has a maximum current rating of 41 A. It uses the solder termination method. This product is 107.54 mm long, 14.29 mm tall and 29.25 mm deep. 1720893 is housed in green polyamide.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

