Molex1718133004Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 4 POS 3.96mm Solder ST Top Entry Thru-Hole KK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250V | |
| -40 | |
| 80 | |
| 25 | |
| Tape and Reel | |
| 1.251 | |
| 15.7 | |
| 10.01 | |
| 14.68 | |
| KK | |
| 2.37 | |
| Through Hole |
Look no further than the wire to board 1718133004 header connector from Molex, a great tool to use when board-to-board interconnects is required. This HDR connector's 4 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 3.96 mm. It has a maximum voltage rating of 600 V. This is a 1-row connector. This device has a maximum current rating of 7 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 15.7 mm long, 14.68 mm tall and 10.01 mm deep. 1718133004 is housed in black nylon. It uses the solder termination method. This connector has an operating temperature of -40 to 80 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

