Les plus consultées
PHOENIX CONTACT1716658Blocs de raccordement de terminaux
Conn Terminal Block M 6 POS 7.62mm Screw RA Wall Mount 32A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 6 | |
| 7.62 | |
| 1 | |
| 6 | |
| Screw | |
| Right Angle | |
| 32 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| 80.34 | |
| 48.95 | |
| 26.24 | |
| Green | |
| Wall Mount |
Create a bridge between two sides of a circuit by implementing this 1716658 PCB terminal block from Phoenix Contact. This F connector has 6 F contacts. It has a female type gender. Its pitch is 7.62 mm. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 1000 V. This device has a maximum current rating of 41 A. 1716658 is housed in polyamide. Its wire is 10-24 AWG. This product is 80.34 mm long, 26.24 mm tall and 48.95 mm deep. It uses the screw termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

