Molex1712241011Raccordement téléphone et télécom
Conn zSFP+ F 40 POS 2.4mm Press Fit RA Thru-Hole 40 Terminal 2 Port zSFP+™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| zSFP+ | |
| F | |
| 40 | |
| 40 | |
| 2 | |
| 40 | |
| Press Fit | |
| 2.4 | |
| Right Angle | |
| 0.5/Contact | |
| 30VAC | |
| 100 | |
| No | |
| Copper Alloy | |
| Nickel Over Copper | |
| -40 | |
| 85 | |
| Tray | |
| Stacked | |
| 27.867 | |
| 15.95 | |
| 26.6 | |
| zSFP+™ | |
| Through Hole |
A secure connection has never been easier to retain with this zsfp+ 1712241011 telephone and telecom connector from Molex. This F connector's 40 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 30 VAC. Its pitch is 2.4 mm. It has a female type gender. This connector has 2 ports. This device has a maximum current rating of 0.5 A/contact. The component will be shipped in tray format. 1712241011 is housed in black thermoplastic. This product is 26.6 mm tall. It uses the press fit termination method. This part has an operating temperature of -40 to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

